
Onsemi 74ACTQ273PCX technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ273PCX to view detailed technical specifications.
No datasheet is available for this part.
