
The 74ACTQ32PC_Q is a 4-input NAND gate from Onsemi with a maximum supply voltage of 5.5V and a maximum operating temperature of 85°C. It features a propagation delay of 6.5ns and a packaging type of rail/tube. The device has a high level output current of -24mA and a low level output current of 24mA.
Onsemi 74ACTQ32PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ32PC_Q to view detailed technical specifications.
No datasheet is available for this part.
