
The 74ACTQ373QSC_Q latch is a high-performance logic device with 8 input lines and 3 output lines. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. With a propagation delay of 7.5ns, this latch is suitable for high-speed applications. It is available in a QSOP package and is packaged in rail/Tube format.
Onsemi 74ACTQ373QSC_Q technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -24mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Series | 74ACTQ373 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ373QSC_Q to view detailed technical specifications.
No datasheet is available for this part.
