Onsemi 74ACTQ373SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Series | 74ACTQ373 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ373SC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.