
The 74ACTQ541MTC_Q is an 8-input 3-state buffer from Onsemi, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device has a propagation delay of 7ns and can source or sink up to 24mA of current at its outputs. It is available in rail or tube packaging.
Onsemi 74ACTQ541MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ541MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
