
The 74ACTQ543QSC_Q is a 3-STATE transceiver from Onsemi, packaged in a QSOP. It operates over a supply voltage range of 4.5V to 5.5V and has a propagation delay of 7.5ns. The device can handle high level output currents of up to -24mA and low level output currents of up to 24mA. It is rated for operation over a temperature range of -40°C to 85°C.
Onsemi 74ACTQ543QSC_Q technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Series | 74ACTQ543 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ543QSC_Q to view detailed technical specifications.
No datasheet is available for this part.
