The 74ACTQ544SPC is an 8-channel 3-state logic gate from Onsemi, packaged in a DIP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The gate has a propagation delay of 7.5ns and is RoHS compliant. It is available in a packaging quantity of 15, packaged in a rail/tube format.
Onsemi 74ACTQ544SPC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ544 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ544SPC to view detailed technical specifications.
No datasheet is available for this part.