
The 74ACTQ573SC_Q is an 8-input 3-output latch from Onsemi, packaged in a SOIC case. It can handle high-level output currents of up to -24mA and operates within a temperature range of -40°C to 85°C. The device is powered by a supply voltage between 4.5V and 5.5V. It features a propagation delay of 7.5ns and is available in rail/Tube packaging.
Onsemi 74ACTQ573SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Series | 74ACTQ573 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ573SC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
