
The 74ACTQ574PC_Q is an 8-input 3-output D-type flip-flop from Onsemi, packaged in an 8-pin PDIP. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device features high-level output currents of up to -24mA and low-level output currents of up to 24mA. The propagation delay is 9ns, and the input type is single-ended.
Onsemi 74ACTQ574PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Series | 74ACTQ574 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ574PC_Q to view detailed technical specifications.
No datasheet is available for this part.
