
The 74ACTQ74SC_Q is a dual non-inverting D-type flip-flop from Onsemi, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can supply up to 24mA of current. The device is available in rail or tube packaging and is compliant with the 74ACTQ74 series specifications.
Onsemi 74ACTQ74SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74ACTQ74 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ74SC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
