The 74ACTQ74SJQ is a dual D-type flip-flop from Onsemi, packaged in a SOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device features a high level output current of -24mA and a low level output current of 24mA. The propagation delay is 8ns. This device is available in a rail/tube packaging configuration.
Onsemi 74ACTQ74SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74ACTQ74 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ74SJQ to view detailed technical specifications.
No datasheet is available for this part.