
The 74ACTQ823SPC_Q is a dual D-Type flip-flop with 9 input lines and 3 output lines. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device has a propagation delay of 9ns and features high level and low level output currents of -24mA and 24mA, respectively. The 74ACTQ823SPC_Q is packaged in a PDIP and is available in a rail/tube packaging configuration.
Onsemi 74ACTQ823SPC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Series | 74ACTQ823 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ823SPC_Q to view detailed technical specifications.
No datasheet is available for this part.
