
The 74ACTQ827SC_Q is a 10-input 3-state buffer from Onsemi, featuring a propagation delay of 8ns. It operates between -40°C and 85°C, with a supply voltage range of 4.5V to 5.5V. The device is available in a SOIC package, packaged in rail or tube form. It has a high level output current of -24mA and a low level output current of 24mA.
Onsemi 74ACTQ827SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ827SC_Q to view detailed technical specifications.
No datasheet is available for this part.
