
The 74ACTQ843SC is a 9-bit 3-state CMOS D-type latch from Onsemi. It features a SOP package, surface mount, and operates over a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The 74ACTQ843SC is RoHS compliant and has a propagation delay of 9.5ns.
Onsemi 74ACTQ843SC technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 9 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ843SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
