
The 74ALVC00MTC_Q is a 4-input NAND gate from Onsemi, packaged in a TSSOP case. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. The device can operate at temperatures up to 85°C. The high level output current is -24mA, while the low level output current is 24mA. The propagation delay is 3ns.
Onsemi 74ALVC00MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC00MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
