Onsemi 74ALVC162244G technical specifications.
| Package/Case | BGA |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC162244G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
