Onsemi 74ALVC162373T_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Series | 74ALVC162373 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC162373T_Q to view detailed technical specifications.
No datasheet is available for this part.