The 74ALVC162374T_Q is an 8-input 3-output D-Type flip-flop from Onsemi, packaged in a TSSOP package. It operates over a supply voltage range of 1.65V to 3.6V and a temperature range of -40°C to 85°C. The device has a propagation delay of 5.3ns and can handle high and low level output currents of 6mA and -6mA, respectively. The flip-flop is a single-ended input device with a non-inverting polarity.
Onsemi 74ALVC162374T_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 7 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Series | 74ALVC162374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC162374T_Q to view detailed technical specifications.
No datasheet is available for this part.
