
Onsemi 74ALVC162839T_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC162839T_Q to view detailed technical specifications.
No datasheet is available for this part.
