
The 74ALVC163245TX is a dual 3-state transceiver from Onsemi, featuring a TSSOP package and operating over a temperature range of -40°C to 85°C. It can handle high and low level output currents of up to 24mA and 24mA respectively. The device is not RoHS compliant and is available in quantities of 1000 per reel. The transceiver has a propagation delay of 6.7ns and is suitable for use in applications where a non-inverting output is required.
Onsemi 74ALVC163245TX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| RoHS Compliant | No |
| Series | 74ALVC163245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC163245TX to view detailed technical specifications.
No datasheet is available for this part.
