
Onsemi 74ALVC16501MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Series | 74ALVC16501 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC16501MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
