
The 74ALVC16601MTD_Q is a 3-STATE transceiver with a propagation delay of 4.9ns. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. The device has a high level output current of -24mA and a low level output current of 24mA. It is available in a TSSOP package and is packaged in rail/Tube. The 74ALVC16601MTD_Q operates within a temperature range of -40°C to 85°C.
Onsemi 74ALVC16601MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Series | 74ALVC16501 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC16601MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
