
The 74ALVC16721MTD_Q is a single D-Type flip-flop with 20 input lines and 3 output lines. It operates over a temperature range of -40°C to 85°C and can supply up to 24mA of current. The device is packaged in a TSSOP package and is available in rail or tube packaging. It can handle supply voltages between 1.65V and 3.6V.
Onsemi 74ALVC16721MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Input Lines | 20 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Series | 74ALVC16721 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC16721MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
