
The 74ALVC16721MTDX is a 20-bit dual flip-flop from Onsemi, featuring a clock edge trigger type of positive edge and a maximum operating frequency of 200MHz. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device is designed to operate within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 1.65V. The 74ALVC16721MTDX is packaged in a TSSOP package and is available in quantities of 1000, packaged on tape and reel. It is compliant with RoHS regulations and is part of the 74ALVC series of CMOS technology.
Onsemi 74ALVC16721MTDX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16721MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.