
The 74ALVC16821MTD_Q is a 20-stage D-type flip-flop with three outputs, operating within a supply voltage range of 1.65V to 3.6V. It features a propagation delay of 4.9ns and can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device is packaged in a TSSOP package and is available in rail/Tube packaging. It can operate within a temperature range of -40°C to 85°C.
Onsemi 74ALVC16821MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 20 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Series | 74ALVC16821 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC16821MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
