
The 74ALVC16841MTD_Q is a dual 20-input 20-output non-inverting logic IC from Onsemi. It features a TSSOP package and operates over a temperature range of -40°C to 85°C. The device can supply up to 24mA of current at high levels and -24mA at low levels. It is available in rail/Tube packaging and is compliant with various specifications.
Onsemi 74ALVC16841MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Series | 74ALVC16841 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16841MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
