
The 74ALVC32MTC_Q logic gate is a 4-channel device with a TSSOP package, operating within a supply voltage range of 1.65V to 3.6V and a maximum temperature of 85°C. It features high level and low level output currents of -24mA and 24mA, respectively. The device is packaged in rail or tube formats and has a propagation delay of 2.8ns.
Onsemi 74ALVC32MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC32MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
