Onsemi 74ALVCH162374TX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 7 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | No |
| Series | 74ALVCH162374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVCH162374TX to view detailed technical specifications.
No datasheet is available for this part.