
The 74ALVCH16374T_Q is an 8-bit D-type flip-flop with 7 circuits, 8 input lines, and 8 output lines. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.65V and 3.6V. The device features high level output current of -24mA and low level output current of 24mA. It has a propagation delay of 4.9ns and is available in a TSSOP package, packaged in rail or tube form.
Onsemi 74ALVCH16374T_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 7 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Series | 74ALVCH16374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVCH16374T_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
