Onsemi 74F04PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Series | 74F04 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F04PC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
