
The Onsemi 74F113SC is a dual D-type flip-flop with a SOIC package, operating within a temperature range of 0°C to 70°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 6ns and features a non-inverting polarity. It is available in a rail/Tube packaging and is not RoHS compliant.
Onsemi 74F113SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 74F113 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F113SC to view detailed technical specifications.
No datasheet is available for this part.
