
The 74F138SC_Q is a 4-bit multiplexer from Onsemi, packaged in a SOIC package. It operates over a temperature range of 0 to 70°C and is supplied with a voltage between 4.5 and 5.5V. This device has one input line and eight output lines. It is available in rail or tube packaging.
Onsemi 74F138SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Series | 74F138 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F138SC_Q to view detailed technical specifications.
No datasheet is available for this part.
