
The 74F139SJ_Q is a 4-input 4-output Schmitt trigger IC from Onsemi. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a SOP case and is available in rail or tube packaging.
Onsemi 74F139SJ_Q technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Series | 74F139 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F139SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
