
The 74F148SC is an 8-input 3-output logic gate from Onsemi, packaged in a SOIC case. It operates over a temperature range of 0°C to 70°C. The device can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The propagation delay is 10.5ns. The 74F148SC is available in rail or tube packaging.
Onsemi 74F148SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Series | 74F148 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F148SC_Q to view detailed technical specifications.
No datasheet is available for this part.
