
Encoder 8-to-3 Priority Bipolar 16-Pin SOP-II Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Series | 74F148 |
| RoHS | Not Compliant |
