
Onsemi 74F158APC.DEL technical specifications.
| Package/Case | PDIP |
| Logic Function | Mux |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F158APC.DEL to view detailed technical specifications.
No datasheet is available for this part.
