Onsemi 74F160APC technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74F |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F160APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
