
The 74F162ASC is a 4-bit counter from Onsemi, packaged in a surface-mount SOIC package. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. This bipolar counter features a propagation delay of 10ns and a turn-on delay time of 16.5ns. It is RoHS compliant and available in rail/Tube packaging.
Onsemi 74F162ASC technical specifications.
| Package/Case | SOIC |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74F162 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F162ASC to view detailed technical specifications.
No datasheet is available for this part.
