The 74F162ASCX is a 4-bit counter from Onsemi, packaged in a SOIC N surface mount package. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The counter has a propagation delay of 16.5ns and is compliant with RoHS regulations.
Onsemi 74F162ASCX technical specifications.
| Package/Case | SOIC N |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 16.5ns |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F162ASCX to view detailed technical specifications.
No datasheet is available for this part.
