Onsemi 74F174SJ_NL technical specifications.
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74F174 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F174SJ_NL to view detailed technical specifications.
No datasheet is available for this part.