
The 74F175SJ_Q is a 4-input D-type flip-flop from Onsemi, packaged in a SOP package, suitable for use in applications with supply voltages between 4.5V and 5.5V. It can handle high-level output currents of up to -1mA and low-level output currents of up to 20mA. The device has a propagation delay of 8.5ns and is available in a rail/tube packaging format. It operates within a temperature range of 0°C to 70°C.
Onsemi 74F175SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Series | 74F175 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F175SJ_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
