Onsemi 74F193PC_Q technical specifications.
| Package/Case | PDIP |
| Number of Bits | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Series | 74F193 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F193PC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.