The 74F2244MSAX is an 8-bit 3-STATE logic gate from Onsemi, featuring 8 input lines and 8 output lines. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device has a propagation delay of 8ns and is available in an SSOP package, packaged on a tape and reel. The 74F2244MSAX is not RoHS compliant.
Onsemi 74F2244MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F2244MSAX to view detailed technical specifications.
No datasheet is available for this part.