
The 74F240PC_Q is an 8-input 3-state buffer from Onsemi, packaged in a DIP with 8 pins. It operates within a supply voltage range of 4.5V to 5.5V and can handle temperatures between 0°C and 70°C. The device features a propagation delay of 7ns and can source up to 64mA of current at its low-level output. It can sink up to 15mA of current at its high-level output. The buffer is available in rail or tube packaging.
Onsemi 74F240PC_Q technical specifications.
| Package/Case | DIP |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F240PC_Q to view detailed technical specifications.
No datasheet is available for this part.