The 74F241SJX is an 8-bit 3-state bus switch from Onsemi, featuring a maximum supply voltage of 5.5V and a high level output current of -15mA. It operates within a temperature range of 0°C to 70°C and is available in a SOP package, packaged on tape and reel. The device has 8 input and 8 output lines, with a propagation delay of 5.2ns.
Onsemi 74F241SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F241SJX to view detailed technical specifications.
No datasheet is available for this part.