
The 74F244MSA_Q is an 8-input 3-state buffer from Onsemi, packaged in a SOP case. It can handle high level output currents of up to -15mA and low level output currents of up to 64mA. This device operates within a temperature range of 0°C to 70°C and can be supplied with voltages between 4.5V and 5.5V.
Onsemi 74F244MSA_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F244MSA_Q to view detailed technical specifications.
No datasheet is available for this part.