
The 74F244SJ_Q is an 8-input 3-state buffer from Onsemi, packaged in a SOP case. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, operating within a temperature range of 0°C to 70°C. The device features a propagation delay of 5.2ns and can provide a high level output current of -15mA and a low level output current of 64mA.
Onsemi 74F244SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F244SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
