
The 74F253SC_Q logic gate from Onsemi operates between 0°C and 70°C. It can handle supply voltages between 4.5V and 5.5V. This device features 4 input lines and 3 output lines, with a propagation delay of 7ns. It is packaged in a SOIC package and is available in a rail/Tube packaging format.
Onsemi 74F253SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Series | 74F253 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F253SC_Q to view detailed technical specifications.
No datasheet is available for this part.
