The 74F253SJQ is a 2-input 4-input 3-output logic gate from Onsemi, packaged in a SOP package. It operates over a temperature range of 0°C to 70°C. The device is supplied with a voltage between 4.5V and 5.5V. It features a propagation delay of 7ns. The 74F253SJQ is packaged in a rail or tube format.
Onsemi 74F253SJQ technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Series | 74F253 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F253SJQ to view detailed technical specifications.
No datasheet is available for this part.