
The 74F258ASC is a surface mount multiplexer from Onsemi, featuring a logic function of Mux with 8 input lines and 4 output lines. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 5V, with a maximum rating of 5.5V. The device is packaged in a SOIC case and is RoHS compliant.
Onsemi 74F258ASC technical specifications.
| Package/Case | SOIC |
| Logic Function | Mux |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74F258 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F258ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
